- RS Stock No.:
- 331-7301
- Mfr. Part No.:
- R2A044.P5
- Manufacturer:
- Schoeller Allibert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 331-7301
- Mfr. Part No.:
- R2A044.P5
- Manufacturer:
- Schoeller Allibert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Euro-Size 600x400 Ventilated
Grey polypropylene material resistant to most chemicals.
Stackable Euro-sizes for Euro standard pallets
Ventilated sides and base for drainage/airflow
Reinforced corners and ergonomic handles
Ventilated sides and base for drainage/airflow
Reinforced corners and ergonomic handles
Specifications
Attribute | Value |
---|---|
Lid Type | No Lid |
Height | 235mm |
Width | 400mm |
Depth | 600mm |
Volume Capacity | 45L |
Colour | Grey |
Box Size | Large |
Material | PP |
Vented | Yes |