SAM Wood Cabinet 4.5 cm 410 mm, 48.5 cm
- RS Stock No.:
- 283-0431
- Mfr. Part No.:
- SERVI-PB
- Manufacturer:
- SAM
Subtotal (1 unit)*
€231.28
(exc. VAT)
€284.47
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.28 |
*price indicative
- RS Stock No.:
- 283-0431
- Mfr. Part No.:
- SERVI-PB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cabinet | |
| Sub Type | Roller Cabinet | |
| Material | Wood | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Width | 410 mm | |
| Height | 4.5cm | |
| Depth | 48.5cm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cabinet | ||
Sub Type Roller Cabinet | ||
Material Wood | ||
Colour Beige | ||
Standards/Approvals No | ||
Width 410 mm | ||
Height 4.5cm | ||
Depth 48.5cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wood Table Top designed specifically for the 30N and 41 Tool Trolley, offering a convenient and versatile workspace for your workshop.
Use on the workshop roller cabinets
