- RS Stock No.:
- 126-3936
- Manufacturer:
- RS PRO
42 In stock for delivery within 2 working days
Added
Price 1 Bag of 8
€18.85
(exc. VAT)
€23.19
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €18.85 | €2.356 |
5 - 9 | €17.86 | €2.232 |
10 + | €17.34 | €2.168 |
*price indicative |
- RS Stock No.:
- 126-3936
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 8mm |
Material | Natural Rubber |
Compression Load | 3.05kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Maximum Operating Temperature | +70°C |
Compression Deflection | 0.8mm |
Shearing Load | 1.02kg |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
- RS Stock No.:
- 126-3936
- Manufacturer:
- RS PRO