- RS Stock No.:
- 126-4939
- Manufacturer:
- RS PRO
77 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €13.11 | €3.278 |
5 - 9 | €12.45 | €3.112 |
10 + | €12.03 | €3.008 |
*price indicative |
- RS Stock No.:
- 126-4939
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 18mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 12kg |
Metalwork | Zinc Plated Steel |
Series | AV Type D |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.8mm |
Shearing Load | 0 |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 126-4939
- Manufacturer:
- RS PRO