- RS Stock No.:
- 162-3235
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 8
€53.14
(exc. VAT)
€65.36
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €53.14 | €6.642 |
*price indicative |
- RS Stock No.:
- 162-3235
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Stud Mount
The RS PRO stud mount is a natural rubber male to male stud mount. It has a compression load capacity from 14kg to 22kg and a shearing load from 3.4kg to 5.3kg. This mount is designed to achieve high vibration damping in both shear and compression.
Features and Benefits
Operating temperature ranges between -25°C and 70°C
Applications
Small static electric motors and generators
Suspension of electronic equipment
Vibrating equipment and compactors
Suspension of electronic equipment
Vibrating equipment and compactors
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 22kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 2mm |
Shearing Load | 5.3kg |