- RS Stock No.:
- 171-2589
- Manufacturer:
- RS PRO
26 In stock for delivery within 2 working days
Added
Price Each
€51.23
(exc. VAT)
€63.01
(inc. VAT)
Units | Per unit |
1 + | €51.23 |
- RS Stock No.:
- 171-2589
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 726.56kg |
Metalwork | Stainless Steel |
Shore Hardness | 55 Shore A |
Series | AV Type A |
Compression Deflection | 4mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 169.6kg |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 171-2589
- Manufacturer:
- RS PRO