- RS Stock No.:
- 777-3231
- Mfr. Part No.:
- 5021VE25-60
- Manufacturer:
- FIBET
23 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€17.29
(exc. VAT)
€21.27
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €17.29 | €4.322 |
5 - 9 | €16.58 | €4.145 |
10 - 24 | €16.19 | €4.048 |
25 + | €15.83 | €3.958 |
*price indicative |
- RS Stock No.:
- 777-3231
- Mfr. Part No.:
- 5021VE25-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 21mm |
Material | Natural Rubber |
Compression Load | 391.4kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4.2mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 777-3231
- Mfr. Part No.:
- 5021VE25-60
- Manufacturer:
- FIBET