- RS Stock No.:
- 703-6258
- Mfr. Part No.:
- 1820415039
- Manufacturer:
- EMERSON – AVENTICS
16 Within 2 working day(s) (EU stock)
43 Within 2 working day(s) (EU stock)
Added
Price Each
€13.65
(exc. VAT)
€16.79
(inc. VAT)
Units | Per unit |
1 - 4 | €13.65 |
5 - 9 | €13.26 |
10 + | €12.83 |
- RS Stock No.:
- 703-6258
- Mfr. Part No.:
- 1820415039
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rexroth BSG Series suction cups
Bellow Suction Cups
Suitable for uneven, sensitive and smooth to slightly rough surfaces
Fluoromethyl Silicone option for heat resistance
Fluoromethyl Silicone option for heat resistance
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Pad Type | Bellows |
Pad Material | Acrylonitrile Butadiene Rubber |
Connection Type | Male Thread |
Manufacturer Series | BSG |
Holding Force | 5.7N |
Threaded Connection Size | 1/8 in |
- RS Stock No.:
- 703-6258
- Mfr. Part No.:
- 1820415039
- Manufacturer:
- EMERSON – AVENTICS