- RS Stock No.:
- 166-7016
- Mfr. Part No.:
- EECS0HD224HN
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 166-7016
- Mfr. Part No.:
- EECS0HD224HN
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NF/SG/SD Series
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers
Specifications
Attribute | Value |
---|---|
Capacitance | 0.22F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Diameter | 11.5mm |
Height | 6mm |
Dimensions | 11.5 (Dia.) x 10.5mm |
Lead Pitch | 10mm |
Leakage Current | 300 μA |
Equivalent Series Resistance | ≤75Ω |
Lifetime | 1000h |
Series | SD |
Tolerance | -20 → +80% |
Terminal Type | Radial |
Capacitor Family | Electric Double Layer |
Product Diameter | 11.5mm |
Lead Diameter | 1.7 x 0.2mm |
Lead Spacing | 10 mm |
Dielectric Material Family | Electrical Double Layer |
- RS Stock No.:
- 166-7016
- Mfr. Part No.:
- EECS0HD224HN
- Manufacturer:
- Panasonic