AVX 5F Supercapacitor 6V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-6988
Mfr. Part No.:
SCMS32H505PRBB0
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

5F

Voltage

6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to hold up, energy harvesting, pulse power applications, and battery replacement.

High Pulse Power Capability

Low ESR

Low Leakage Current

Plastic, Moisture Resistant Version