- RS Stock No.:
- 923-3391
- Mfr. Part No.:
- EECHW0D306
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 923-3391
- Mfr. Part No.:
- EECHW0D306
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HW Series
Panasonic HW electric double layer capacitors (gold capacitors) offer a low resistance, high capacitance, miniaturised solution. In comparison to secondary batteries, these supercapacitors have many more charge and discharge cycles.
Organic electrolyte and activated carbon ensures that these capacitors are pollution free
Does not contain lead or polyvinyl chloride
Wound type
Does not contain lead or polyvinyl chloride
Wound type
Applications
Suitable applications include quick charging motor circuits, back up power supplies (UPS) and solar battery operated circuits.
Specifications
Attribute | Value |
---|---|
Capacitance | 30F |
Voltage | 2.3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Diameter | 18mm |
Height | 35mm |
Dimensions | 18 (Dia.) x 35mm |
Lead Pitch | 7.5mm |
Equivalent Series Resistance | 0.1Ω |
Lifetime | 1000h |
Series | HW |
Tolerance | -20 → +40% |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |
Depth | 35mm |
Lead Spacing | 7.5 mm |
Product Diameter | 18mm |