- RS Stock No.:
- 168-8124
- Mfr. Part No.:
- MMU01020C1209FB300
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 168-8124
- Mfr. Part No.:
- MMU01020C1209FB300
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 12Ω |
Technology | Thin Film |
Package/Case | Melf 0102 |
Tolerance | ±1% |
Power Rating | 0.2W |
Temperature Coefficient | ±50ppm/K |
Automotive Standard | AEC-Q200 |
Series | MMU |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |