- RS Stock No.:
- 169-0340
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 169-0340
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
±1% Tolerance
TCR 50 PPM/°C
Lead free
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Technology | Thin Film |
Package/Case | Melf 0207 |
Tolerance | ±1% |
Power Rating | 0.5W |
Automotive Standard | AEC-Q200 Qualified |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |