Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
RS PRO 68kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.5W
RS Stock No.:
169-0385
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
169-0385
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Attribute
Value
Resistance
68kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.5W
Automotive Standard
AEC-Q200 Qualified
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C