- RS Stock No.:
- 172-2086
- Mfr. Part No.:
- ACPP060316KBE
- Manufacturer:
- Arcol
Discontinued product
- RS Stock No.:
- 172-2086
- Mfr. Part No.:
- ACPP060316KBE
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Specifications
Attribute | Value |
---|---|
Resistance | 16kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 172-2086
- Mfr. Part No.:
- ACPP060316KBE
- Manufacturer:
- Arcol