- RS Stock No.:
- 178-6255
- Mfr. Part No.:
- SG73G2BTTD47R0D
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 178-6255
- Mfr. Part No.:
- SG73G2BTTD47R0D
- Manufacturer:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±0.5% |
Power Rating | 0.5W |
Temperature Coefficient | ±50ppm/°C |
Automotive Standard | AEC-Q200 |
Series | SG73G |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |