- RS Stock No.:
- 179-1464
- Mfr. Part No.:
- RS73F1JTTD6802B
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 179-1464
- Mfr. Part No.:
- RS73F1JTTD6802B
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1791464
KOA SMD Resistor
The KOA RS73 series is a thick film surface mount, 0603 package resistor with a tolerance of ±0.1% and resistance of 68Kohm. The power rating of the resistor is 0.2W and the temperature coefficient resistance (TCR) of ±25ppm/°C. It uses tin(Sn) as termination material.
Features and Benefits
High precision resistor with T. C. R. ±25x10-6/K and tolerance ±0.1%
High reliability with ΔR of ±0.2% and ±0.4% in the reliability test
Metal glaze thick film resistor for surface mounting
Operating temperature ranges between -55°C and 155°C
Suitable for both flow and reflow solderings
TD packaging and 4mm pitch with a punch paper
Applications
Car electronics
Industrial equipment
Industrial measurement
Industrial equipment
Industrial measurement
Certifications
AEC-Q200
EIAJ RC-2134C
IEC 60115-8
JIS C 5201-8
EIAJ RC-2134C
IEC 60115-8
JIS C 5201-8
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.2W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | RS73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |