- RS Stock No.:
- 182-4694
- Mfr. Part No.:
- SMA-A0102BTNL390R
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 182-4694
- Mfr. Part No.:
- SMA-A0102BTNL390R
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Technology | Thin Film |
Package/Case | Melf 0102 |
Tolerance | ±0.1% |
Power Rating | 0.3W |
Temperature Coefficient | ±15ppm/°C |
Automotive Standard | AEC-Q200 |
Series | SMA-A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 182-4694
- Mfr. Part No.:
- SMA-A0102BTNL390R
- Manufacturer:
- TE Connectivity