- RS Stock No.:
- 848-8877
- Mfr. Part No.:
- TNPW08052K00BEEA
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 848-8877
- Mfr. Part No.:
- TNPW08052K00BEEA
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 2 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 2 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/K |
Series | TNPW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |