Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 56 μH Shielded ±20 % 7.1
- RS Stock No.:
- 426-886
- Mfr. Part No.:
- 784373170560
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €5.68 |
| 10 + | €5.11 |
*price indicative
- RS Stock No.:
- 426-886
- Mfr. Part No.:
- 784373170560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 7.1A | |
| Package/Case | 1770 | |
| Packaging | Tape & Reel | |
| Length | 17.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 80mΩ | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | 784373 | |
| Height | 6.8mm | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 6.8mm | |
| Standards/Approvals | REACH EC1907, Halogen Free IEC 61249-2-21, EU&2015, 2006, Halogen Free JEDEC JS709B, RoHS 2011, 863 | |
| Diameter | 6.8mm | |
| Maximum Self Resonant Frequency | 2.6MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56μH | ||
Product Type Surface Mount Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 7.1A | ||
Package/Case 1770 | ||
Packaging Tape & Reel | ||
Length 17.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 80mΩ | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series 784373 | ||
Height 6.8mm | ||
Core Material Magnetic Iron Alloy | ||
Depth 6.8mm | ||
Standards/Approvals REACH EC1907, Halogen Free IEC 61249-2-21, EU&2015, 2006, Halogen Free JEDEC JS709B, RoHS 2011, 863 | ||
Diameter 6.8mm | ||
Maximum Self Resonant Frequency 2.6MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.
RoHS and REACH Compliant
Halogen Free
Moisture Sensitivity Level 1
Distributed Air gap
Iron alloy powder
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 56 μH Shielded ±20 % 7.1
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 47 μH Shielded ±20 % 7.5
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 22 μH Shielded ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 22 μH Shielded ±20 % 7.1
