Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 % 16

Bulk discount available

Subtotal (1 tape of 1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€5.68
10 +€5.11

*price indicative

Packaging Options:
RS Stock No.:
427-101
Mfr. Part No.:
784373170100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

10μH

Sub Type

High Current Inductor

Maximum DC Current

16A

Package/Case

1770

Packaging

Tape & Reel

Length

17.45mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

11mΩ

Minimum Operating Temperature

-55°C

Series

784373

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Height

6.8mm

Depth

6.8mm

Diameter

6.8mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

RoHS, IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Shielded

Moulded

No

The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Distributed Air gap

Iron alloy powder

Designed to avoid thermal aging degradation

Related links