Wurth Elektronik, 744384, 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 15.8
- RS Stock No.:
- 427-243
- Mfr. Part No.:
- 7443845030010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 700 units)*
€1,282.40
(exc. VAT)
€1,577.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | €1.832 | €1,282.40 |
*price indicative
- RS Stock No.:
- 427-243
- Mfr. Part No.:
- 7443845030010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 15.8A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.8mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744384 | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B,IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006) | |
| Depth | 3.1mm | |
| Diameter | 3.1mm | |
| Height | 3.1mm | |
| Maximum Self Resonant Frequency | 52MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 15.8A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.8mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744384 | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals Halogen-Free (JEDEC JS709B,IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006) | ||
Depth 3.1mm | ||
Diameter 3.1mm | ||
Height 3.1mm | ||
Maximum Self Resonant Frequency 52MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.
RoHS and REACH Compliant
Halogen Free
Moisture Sensitivity Level 1
Innovative iron alloy material
Ultra low RDC and AC losses
Optimized for high switching frequencies beyond 1 MHz
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 15.8
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
