Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 44 μH ±20 % 3.3 A Idc
- RS Stock No.:
- 486-512
- Distrelec Article No.:
- 301-89-812
- Mfr. Part No.:
- 744873220
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.62 |
| 5 + | €2.52 |
*price indicative
- RS Stock No.:
- 486-512
- Distrelec Article No.:
- 301-89-812
- Mfr. Part No.:
- 744873220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 44μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.3A | |
| Packaging | Tape & Reel | |
| Length | 12.50mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 55mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-DD | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 8.50mm | |
| Depth | 12.50mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 44μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.3A | ||
Packaging Tape & Reel | ||
Length 12.50mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 55mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-DD | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 8.50mm | ||
Depth 12.50mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 30 μH ±20 % 3.3 A Idc
- Wurth Elektronik, WE-DD Shielded Wirewound Surface Mount Inductor 66 μH ±20 % 2 A Idc
- Wurth Elektronik 9.4 μH ±20 % 3.6 A Idc
- Wurth Elektronik 44 μH ±20 % 2.47 A Idc
- Wurth Elektronik 94 μH ±20 % 1.7 A Idc
- Wurth Elektronik, WE-DD Shielded Wirewound Surface Mount Inductor 44 μH ±20 % 2.5 A Idc
- Wurth Elektronik, WE-DD Shielded Wirewound Surface Mount Inductor 4.8 μH ±30 % 7.8 A Idc
- Wurth Elektronik, WE-DD Shielded Wirewound Surface Mount Inductor 6.6 μH ±30 % 7.1 A Idc
