TE Connectivity, Sigma 3656, 1040 Shielded Surface Mount Inductor 15 μH ±20 % 6.5 A Idc

Subtotal (1 reel of 500 units)*

€352.00

(exc. VAT)

€433.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.704€352.00

*price indicative

RS Stock No.:
616-969
Mfr. Part No.:
36561040M150T
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

15μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.5A

Package/Case

1040

Packaging

Tape & Reel

Length

11.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.045Ω

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

Sigma 3656

Height

10mm

Depth

3.8mm

Diameter

3.8mm

Standards/Approvals

AEC-Q200

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Automotive grade SMD power inductors are AEC-Q200 qualified components designed for high reliability in demanding applications. These ultra-thin inductors offer high saturation current and are part of the 3656 series, which is suitable for surface mounting and available in nine different package sizes. They are ideal for use in mobile phones, DVDs, HDDs, DSCs, and LCDs, as well as in the new energy industry. Additionally, they are well-suited for thin-type power supply modules and DC/DC converter applications, where compact design and efficient performance are essential.

High saturation current

Low DC resistance help achieve high conversion efficiency and lower temperature rising

Suitable for surface mounting

High reliability

AEC Q200 qualified

Moisture sensitivity level is MSL1

Related links