Toko, DFE252012P, 2012 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 330 nH Wire-Wound 7.3A Idc
- RS Stock No.:
- 105-8577
- Mfr. Part No.:
- DFE252012P-R33M=P2
- Manufacturer:
- Toko
Discontinued product
- RS Stock No.:
- 105-8577
- Mfr. Part No.:
- DFE252012P-R33M=P2
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 nH |
Maximum DC Current | 7.3A |
Package/Case | 2012 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.2mm |
Dimensions | 2.5 x 2 x 1.2mm |
Shielded | Yes |
Maximum DC Resistance | 23mΩ |
Series | DFE252012P |
Core Material | Powered Iron |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -40°C |