- RS Stock No.:
- 124-5603
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-5603
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 5.4A |
Package/Case | 0104 |
Length | 10.6mm |
Depth | 10.5mm |
Height | 4mm |
Dimensions | 10.6 x 10.5 x 4mm |
Shielded | Yes |
Maximum DC Resistance | 20mΩ |
Inductor Construction | Shielded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Moulded | Yes |