TDK, SPM, 10040 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 180 nH ±20% 38A Idc
- RS Stock No.:
- 134-6169
- Mfr. Part No.:
- SPM10040XT-R18M
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6169
- Mfr. Part No.:
- SPM10040XT-R18M
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 180 nH | |
| Maximum DC Current | 38A | |
| Package/Case | 10040 | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 11.5 x 10 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 550µΩ | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 180 nH | ||
Maximum DC Current 38A | ||
Package/Case 10040 | ||
Length 11.5mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 11.5 x 10 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 550µΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
