Murata, LQH66S, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 280mA Idc
- RS Stock No.:
- 161-8057
- Mfr. Part No.:
- LQH66SN331M03L
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 350)
€0.416
(exc. VAT)
€0.512
(inc. VAT)
Units | Per unit | Per Reel* |
350 + | €0.416 | €145.60 |
*price indicative |
- RS Stock No.:
- 161-8057
- Mfr. Part No.:
- LQH66SN331M03L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
High density mounting
For DC-DC converters and DC power supply circuits
SMT 2525 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 280mA |
Package/Case | 2225 (5664M) |
Length | 6.3mm |
Depth | 6.3mm |
Height | 4.7mm |
Dimensions | 6.3 x 6.3 x 4.7mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 2.52Ω |
Series | LQH66S |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.2MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 161-8057
- Mfr. Part No.:
- LQH66SN331M03L
- Manufacturer:
- Murata