TE Connectivity, 3650, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25

Bulk discount available

Subtotal (1 reel of 2000 units)*

€334.00

(exc. VAT)

€410.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2000 - 2000€0.167€334.00
4000 +€0.158€316.00

*price indicative

RS Stock No.:
163-9489
Mfr. Part No.:
36501JR33JTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

330nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

0603

Packaging

Reel

Length

1.8mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

3.8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

3650

Inductance Tolerance

±5 %

Termination Style

Solder

Height

1.02mm

Standards/Approvals

RoHS

Depth

1.12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

900MHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

Tyco 0603 3650 Series Wire Wound Inductors


0603 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links