Toko, FDSD0412, 1515 (4040) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 3.3 μH ±20% Shielded 3.8A Idc
- RS Stock No.:
- 167-0621
- Mfr. Part No.:
- FDSD0412-H-3R3M=P3
- Manufacturer:
- Toko
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.302
(exc. VAT)
€0.371
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | €0.302 | €1,208.00 |
*price indicative |
- RS Stock No.:
- 167-0621
- Mfr. Part No.:
- FDSD0412-H-3R3M=P3
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
0412/0415/0420 Series Metal Alloy Inductors
FDSD/0412/0415/0420 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 4.0 x 4.0 mm square and 1.2/1.5/2.0 mm max. height.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 3.8A |
Package/Case | 1515 (4040) |
Length | 4mm |
Depth | 4mm |
Height | 1.2mm |
Dimensions | 4 x 4 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 122mΩ |
Series | FDSD0412 |
Core Material | Powdered Iron |
Maximum Operating Temperature | +100°C |
Inductor Construction | Shielded |
Moulded | Yes |
Minimum Operating Temperature | -20°C |