Toko, FDSD0518, 2019 (5249) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 3.3 μH ±20% Shielded 5.7A Idc
- RS Stock No.:
- 167-0986
- Mfr. Part No.:
- FDSD0518-H-3R3M=P3
- Manufacturer:
- Toko
Discontinued product
- RS Stock No.:
- 167-0986
- Mfr. Part No.:
- FDSD0518-H-3R3M=P3
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
0512/0515/0518 Series Metal Alloy Inductors
FDSD/0512/0515/0518 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 5.2. X 4.0 mm square and 1.2/1.5/1.8. mm max. height.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 5.7A |
Package/Case | 2019 (5249) |
Length | 5.2mm |
Depth | 4.9mm |
Height | 1.8mm |
Dimensions | 5.2 x 4.9 x 1.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 58mΩ |
Series | FDSD0518 |
Core Material | Powdered Iron |
Maximum Operating Temperature | +100°C |
Moulded | Yes |
Minimum Operating Temperature | -20°C |
Inductor Construction | Shielded |