- RS Stock No.:
- 168-3334
- Mfr. Part No.:
- 7447732147
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 168-3334
- Mfr. Part No.:
- 7447732147
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Open size
Saturation currents up to 14 A
Low tolerances at high inductance values
Operating temperature: -40 °C to +125 °C
Recommended solder profile: Reflow
Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)
Integrated DC/DC converter
Optimal attenuation in MHz frequency range
Saturation currents up to 14 A
Low tolerances at high inductance values
Operating temperature: -40 °C to +125 °C
Recommended solder profile: Reflow
Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)
Integrated DC/DC converter
Optimal attenuation in MHz frequency range
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 360mA |
Package/Case | 3521 |
Length | 3.5mm |
Depth | 3mm |
Height | 2.1mm |
Dimensions | 3.5 x 3 x 2.1mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 1.33Ω |
Series | WE-PD2 |
Maximum Self Resonant Frequency | 20MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Unshielded |
Minimum Operating Temperature | -40°C |
Moulded | Yes |