- RS Stock No.:
- 169-3419
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 169-3419
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Shielded Power Inductors 1-22uH
RS Pro high quality shielded power inductors are high efficiency surface mount wire wound inductors. These inductors feature high saturation current characteristics (2x improvement over ferrite core inductors). They are low profile amd RoHS compliant.
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 5.5A |
Length | 7.3mm |
Depth | 6.6mm |
Height | 2.8mm |
Dimensions | 7.3 x 6.6 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 40mΩ |
Core Material | Ferrite |
Moulded | Yes |
Inductor Construction | Moulded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |