- RS Stock No.:
- 169-3695
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 169-3695
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.1A |
Package/Case | 16 |
Length | 6.6mm |
Depth | 4.45mm |
Height | 2.92mm |
Dimensions | 6.6 x 4.45 x 2.92mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 160mΩ |
Maximum Self Resonant Frequency | 35MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |