Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
RS PRO, 25 Shielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 400mA Idc
RS Stock No.:
169-3762
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
169-3762
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Shielded Power Inductors Datasheet
RoHS Certificate of Compliance
Statement of conformity
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
Attribute
Value
Inductance
1 mH
Maximum DC Current
400mA
Package/Case
25
Length
12.5mm
Depth
12.5mm
Height
6mm
Dimensions
12.5 x 12.5 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1.53Ω
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C