Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
RS PRO, 43 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 1.12A Idc
RS Stock No.:
169-3779
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
169-3779
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Shielded Power Inductors Datasheet
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
Attribute
Value
Inductance
6.8 μH
Maximum DC Current
1.12A
Package/Case
43
Length
4.7mm
Depth
4.7mm
Height
2.8mm
Dimensions
4.7 x 4.7 x 2.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
109mΩ
Series
NPIS43D
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound