Cooper Bussmann, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 1.15A Idc
- RS Stock No.:
- 169-9613
- Mfr. Part No.:
- DR124-221-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 169-9613
- Mfr. Part No.:
- DR124-221-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR124 Series Magnetically Shielded Wire Wound Chokes
DR124 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR series include: Notebook power; LCD panels; Computers, DVD players and portable power devices; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
125°C maximum operating temperature
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 1.15A |
Package/Case | 0124 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 4.5mm |
Dimensions | 12.5 x 12.5 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 669.6mΩ |
Series | DR124 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 169-9613
- Mfr. Part No.:
- DR124-221-R
- Manufacturer:
- Cooper Bussmann