Bourns, SRN4026, 4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 770mA Idc Q:11
- RS Stock No.:
- 172-9552
- Mfr. Part No.:
- SRN4026-150M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-9552
- Mfr. Part No.:
- SRN4026-150M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SRN4026 Series Semi Magnetically Shielded Power Inductors
SRN4026 Series have a semi-shielded construction and are miniature in size
Inductance range: 1 to 220 μH
Rated current up to 3 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
Inductance range: 1 to 220 μH
Rated current up to 3 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 770mA |
Package/Case | 4026 |
Length | 4mm |
Depth | 4mm |
Height | 2.5mm |
Dimensions | 4 x 4 x 2.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 144mΩ |
Series | SRN4026 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 21MHz |
Inductor Construction | Semi-Shielded |
Minimum Quality Factor | 11 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 172-9552
- Mfr. Part No.:
- SRN4026-150M
- Manufacturer:
- Bourns