Panasonic, ELJNC, 1008 (2520M) Multilayer Surface Mount Inductor 100 nH ±10% Multilayer 175mA Idc Q:10
- RS Stock No.:
- 182-6746
- Mfr. Part No.:
- ELJNCR10KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 182-6746
- Mfr. Part No.:
- ELJNCR10KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic 1008 ELJNC Series High Frequency Chip Inductors
Panasonic ELJNC chip inductors are constructed from a non-magnetic core that ensures high frequency capability.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
High Q (quality) factor allows a sharp frequency response
For high frequency use
Suitable for flow or reflow soldering
Easy to mount
For high frequency use
Suitable for flow or reflow soldering
Easy to mount
Specifications
Attribute | Value |
---|---|
Inductance | 100 nH |
Maximum DC Current | 175mA |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1.6mm |
Dimensions | 2.5 x 2 x 1.6mm |
Tolerance | ±10% |
Maximum DC Resistance | 800mΩ |
Series | ELJNC |
Maximum Self Resonant Frequency | 460MHz |
Minimum Quality Factor | 10 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |