Bourns, 5030 Power Inductor 4.7 μH 2.7 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-5950
Mfr. Part No.:
SRN5030HA-4R7Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Power Inductor

Maximum DC Current

2.7A

Package/Case

5030

Length

3mm

Automotive Standard

AEC-Q200

Depth

5mm

The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 4.7 μH inductance and 3.5 A saturation current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant