RS PRO, 0402 Wire-wound SMD Inductor 9.1 nH 500mA Idc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied on a Reel)

€0.012

(exc. VAT)

€0.015

(inc. VAT)

RS Stock No.:
256-7656
Mfr. Part No.:
RSMLCI02JT9N1-S
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

9.1 nH

Maximum DC Current

500mA

Package/Case

0402

Length

1mm

Depth

0.5mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Multilayer Chip Inductors, Surface Mount Inductor


RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures optimal performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments

Applications


Consumer electronics
Telecommunications
Automotive electronics
Industrial equipment

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.