RS PRO, 0402 Wire-wound SMD Inductor 5.6 nH 600mA Idc
- RS Stock No.:
- 256-7688
- Mfr. Part No.:
- RSMLCI02ST5N6-S
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 256-7688
- Mfr. Part No.:
- RSMLCI02ST5N6-S
- Manufacturer:
- RS PRO
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors - RSMLCI-S Series
Introducing the RS PRO RSMLCI-S Series of Multilayer Chip Inductors, designed for ultimate precision and reliability. Engineered for high-performance applications, these advanced inductors are meticulously designed to elevate the performance of circuits, ensuring exceptional reliability and efficiency.
Features and Benefits:
- This range of RS PRO Inductors boast a monolithic structure which enhances their durability and reliability in various operating conditions and providing stable performance over time, making them a trustworthy choice for electronic products
- The inductor has been optimised for superior performance, thanks to the high self-resonant frequency that ensures minimal interference and optimal signal integrity, perfect for demanding applications
- The resistor maintains its resistance values across varying temperatures, providing consistency and reliability thanks to the low temperature coefficient down to ±5ppm/°C
- In addition to this, the inductors are engineered with excellent solderability that provides hassle-free and seamless integration into existing or new circuits, while their high heat resistance guarantees stable operation even under elevated temperatures
- Our Multilayer Chip Inductors find their niche in critical applications, particularly in RF circuits within telecommunications and various electronic equipment because of their precision and performance, making them indispensable components in creating high-quality, high-frequency circuits for seamless communication and efficient data transmission
Applications:
Multilayer Chip Inductors, or MLCIs, are compact, high-frequency inductors that are crucial in modern electronics. They are constructed with multiple layers of conductive material and offer efficient energy storage in a small space. These surface mount components are essential in RF circuits, amplifiers and filters due to their low parasitic capacitance and resistance which ensures optimal signal processing. Thanks to their small size and high performance, MLCIs are ideal for telecommunications, wireless devices and automotive electronics to enhance circuit efficiency.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Inductance | 5.6 nH |
Maximum DC Current | 600mA |
Package/Case | 0402 |
Length | 1mm |
Automotive Standard | IEC 62368-1 & IEC 60950-1 |
Depth | 0.5mm |