Wurth Elektronik, WE-PD, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH -20 to +40 % 8.5 A

Subtotal (1 unit)*

€2.10

(exc. VAT)

€2.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 192 unit(s) shipping from 06 May 2026
  • Plus 91 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.10

*price indicative

Packaging Options:
RS Stock No.:
333-8566
Distrelec Article No.:
301-89-194
Mfr. Part No.:
74477004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

8.5A

Package/Case

1280

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

16mΩ

Inductance Tolerance

-20 to +40 %

Series

WE-PD

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ferrite

Diameter

8mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020

Height

8mm

Depth

12mm

Maximum Self Resonant Frequency

31.2MHz

Inductor Construction

Wirewound

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links