Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±25 % 1.9 A Idc
- RS Stock No.:
- 617-1423
- Distrelec Article No.:
- 301-89-480
- Mfr. Part No.:
- 744778510
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.21 |
| 10 - 24 | €1.88 |
| 25 - 49 | €1.67 |
| 50 - 99 | €1.44 |
| 100 + | €1.34 |
*price indicative
- RS Stock No.:
- 617-1423
- Distrelec Article No.:
- 301-89-480
- Mfr. Part No.:
- 744778510
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.9A | |
| Length | 6.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 125mΩ | |
| Inductance Tolerance | ±25 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 5.9mm | |
| Height | 3.3mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 37MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.9A | ||
Length 6.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 125mΩ | ||
Inductance Tolerance ±25 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 5.9mm | ||
Height 3.3mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 37MHz | ||
Inductor Construction Wirewound | ||

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 10 μH ±25 % 1.9 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.9 A Idc
- Wurth Elektronik 100 μH 20 % 1.9 A Idc
- Wurth Elektronik 68 μH ±20 % 1.1 A Idc
- Wurth Elektronik 82 μH ±20 % 2.25 A Idc
- Wurth Elektronik 68 μH ±20 % 1.91 A Idc
- Wurth Elektronik 18 μH ±20 % 3.48 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
