Panasonic, ELJRE, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH ±0.2nH Multilayer
- RS Stock No.:
- 729-4912
- Mfr. Part No.:
- ELJRE1N0ZFA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 729-4912
- Mfr. Part No.:
- ELJRE1N0ZFA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 0603 ELJRE Series High Frequency Chip Inductors
Panasonic ELJRE series high frequency use chip inductors using non magnetic core and capable of being Re-flow or flow soldered.
Applications
RF circuit for cellular phones and Wireless communications equipment
Specifications
Attribute | Value |
---|---|
Inductance | 1 nH |
Maximum DC Current | 500mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Shielded | No |
Tolerance | ±0.2nH |
Maximum DC Resistance | 50mΩ |
Series | ELJRE |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 6GHz |
Minimum Quality Factor | 7 |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |