Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Murata, D75F, D75F Wire-wound SMD Inductor 470 μH ±10% Wire-Wound 190mA Idc
RS Stock No.:
738-1163
Mfr. Part No.:
#646FY-471K=P3
Manufacturer:
Murata
View this category
Discontinued product
RS Stock No.:
738-1163
Mfr. Part No.:
#646FY-471K=P3
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
D73F D75F Fixed Inductors for Surface Mounting Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
D75F Series Wire Wound Chokes
Low-profile with maximum dimensions 7.6 x 7.6 x 5.1 mm
Magnetically unshielded construction
RoHS compliant
TOKO D75F series fixed inductors are low profile and suitable for large currents, ideal for DC-DC converter inductor applications.
Toko Non Standard SMT Inductors (Chokes)
Attribute
Value
Inductance
470 μH
Maximum DC Current
190mA
Package/Case
D75F
Length
7.6mm
Depth
7.6mm
Height
5.1mm
Dimensions
7.6 x 7.6 x 5.1mm
Tolerance
±10%
Maximum DC Resistance
2.6Ω
Series
D75F
Inductor Construction
Wire-Wound