- RS Stock No.:
- 740-9518
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 740-9518
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 1.4A |
Package/Case | 52 |
Length | 18.4mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 18.4 x 15 x 7mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 850mΩ |
Maximum Self Resonant Frequency | 2.7MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |