- RS Stock No.:
- 741-8922
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 741-8922
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 400mA |
Package/Case | 25 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 6mm |
Dimensions | 12.5 x 12.5 x 6mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.53Ω |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |