- RS Stock No.:
- 741-9060
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 741-9060
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
Specifications
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 1.04A |
Package/Case | 43 |
Length | 4.8mm |
Depth | 4.8mm |
Height | 3mm |
Dimensions | 4.8 x 4.8 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 118mΩ |
Series | NPIS43D |
Minimum Operating Temperature | -55°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |