Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.8A Idc Q:15
- RS Stock No.:
- 743-5056
- Mfr. Part No.:
- SRN3015-2R2M
- Manufacturer:
- Bourns
280 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.316
(exc. VAT)
€0.389
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 490 | €0.316 | €3.16 |
500 - 990 | €0.191 | €1.91 |
1000 - 1990 | €0.177 | €1.77 |
2000 - 4990 | €0.173 | €1.73 |
5000 + | €0.169 | €1.69 |
*price indicative |
- RS Stock No.:
- 743-5056
- Mfr. Part No.:
- SRN3015-2R2M
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN3015 series miniature SMD semi-shielded power inductors feature an inductance range of 1 to 47uH and a rated current up to 2.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 1.8A |
Package/Case | 3015 |
Length | 3mm |
Depth | 3mm |
Height | 1.5mm |
Dimensions | 3 x 3 x 1.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 72mΩ |
Series | SRN3015 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 90MHz |
Minimum Quality Factor | 15 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 743-5056
- Mfr. Part No.:
- SRN3015-2R2M
- Manufacturer:
- Bourns